There are no models available for this part yet.
Overview of 392221-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 392221-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC8492
|
Newark | Dk-621-0412-Uscs2682 |Raychem Te Connectivity 392221-000 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.6200 / $230.8200 | Buy Now | |
DISTI #
392221-000
|
Avnet Americas | DATABUS COMPONENTS - Bulk (Alt: 392221-000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$162.9970 | Buy Now | |
DISTI #
RYCDK-621-0412-USCS2682
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0412-USCS2682 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Triaxial F ST Cable Mount | 0 |
|
$175.4600 / $448.5300 | Buy Now | ||
DISTI #
392221-000
|
TTI | Data Bus Components - Connectors DK-621-0412-USCS2682 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$244.3000 | Buy Now | |
DISTI #
RYCDK-621-0412-USCS2682
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0412-USCS2682 | 0 |
|
Buy Now | ||
DISTI #
000000000003582536
|
Sager | Data Bus Components - Connectors DK-621-0412-USCS2682 Min Qty: 1 | 0 |
|
$106.6800 / $226.3400 | Buy Now | |
Master Electronics | Conn Triaxial F ST Cable Mount | 0 |
|
$175.4600 / $448.5300 | Buy Now |