There are no models available for this part yet.
Overview of 392275-BK005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 392275-BK005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 22AWG 4.72mm Tinned Copper Black 30000VDC Spool - 30.48m (100ft)/Spool RoHS: Compliant | 9 Factory Stock |
|
$469.5400 / $1,143.1600 | Buy Now | ||
Master Electronics | Hook-up Wire 22AWG 4.72mm Tinned Copper Black 30000VDC Spool - 30.48m (100ft)/Spool RoHS: Compliant | 9 Factory Stock |
|
$469.5400 / $1,143.1600 | Buy Now |