Part Details for 393-1000-001 by ITT Interconnect Solutions
Overview of 393-1000-001 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 393-1000-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1532
|
Newark | Connector |Itt Cannon 393-1000-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.5600 / $179.3900 | Buy Now |
DISTI #
2266-393-1000-001-ND
|
DigiKey | 393-1000-001 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$162.5500 / $169.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$158.4100 / $176.9600 | Buy Now |
DISTI #
3931000001-ITT
|
TME | 393-1000-001 Min Qty: 1 | 9 |
|
$160.5475 / $185.5364 | Buy Now |
DISTI #
C1S138502359332
|
Chip1Stop | Connector D-Subminiature | 9 |
|
$169.0000 / $176.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 Partner Stock |
|
$158.4100 / $176.9600 | Buy Now |