Part Details for 393-2011-50 by 3M
Overview of 393-2011-50 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 393-2011-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.5400 / $115.1600 | Buy Now |