Part Details for 393-2021-50 by 3M
Overview of 393-2021-50 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0216LB | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216LD | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for 393-2021-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.3800 / $120.0000 | Buy Now |
Part Details for 393-2021-50
393-2021-50 CAD Models
393-2021-50 Part Data Attributes
|
393-2021-50
3M
Buy Now
|
Compare Parts:
393-2021-50
3M
|
Samacsys Manufacturer | 3M |