There are no models available for this part yet.
Overview of 393-2027-50 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-273KLB | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-273KLC | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
XAL6020-271MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 393-2027-50 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.5400 / $127.7400 | Buy Now |