Part Details for 393205S by Vogt AG Verbindungstechnik
Overview of 393205S by Vogt AG Verbindungstechnik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 393205S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F304
|
Bürklin Elektronik | Insulated flat plug sleeve, 4.8 x 0.5 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, 393205S Min Qty: 25 | 607 |
|
$0.1432 / $0.2357 | Buy Now |
Part Details for 393205S
393205S CAD Models
393205S Part Data Attributes:
|
393205S
Vogt AG Verbindungstechnik
Buy Now
Datasheet
|
Compare Parts:
393205S
Vogt AG Verbindungstechnik
Push-On Terminal, 2.5mm2,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOGT AG VERBINDUNGSTECHNIK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |