-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 12A, 1.31mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
51939-357LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 4S 2P Right Angle Header, Solder To Board | |
RQA0008RXDQS#H1 | Renesas Electronics Corporation | N-Channel MOSFET |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7799
|
Newark | Tb, Wire To Board, 8Way, 16Awg Rohs Compliant: Yes |Molex 39357-0008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$2.0400 / $3.3000 | Buy Now |
DISTI #
58H9415
|
Newark | Tb, Wire To Brd, 8Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:8Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1Mmâ², Wire Connection Method:Screw, Rated Current:17.5A, Rated Voltage:300V Rohs Compliant: Yes |Molex 39357-0008 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
03N5586
|
Newark | Terminal Block,8 Contacts,0.138 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 39357-0008 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.2500 | Buy Now |
DISTI #
538-39357-0008
|
Mouser Electronics | Fixed Terminal Blocks 3.5MM FIXED PCB 8P 16-26AWG RoHS: Compliant | 1016 |
|
$1.4300 / $3.2700 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block 8 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™ RoHS: Compliant |
496 Partner Stock |
|
$1.3600 / $1.8100 | Buy Now |
DISTI #
393570008-MOL
|
TME | 39357-0008 Min Qty: 18 | 496 |
|
$2.1243 / $2.4453 | Buy Now |
|
Master Electronics | Conn Eurostyle Block 8 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™ RoHS: Compliant |
496 Partner Stock |
|
$1.3600 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39357-0008
Molex
Buy Now
Datasheet
|
Compare Parts:
39357-0008
Molex
Barrier Strip Terminal Block, 12A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 39357-0008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39357-0008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1776115-8 | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s) | TE Connectivity | 39357-0008 vs 1776115-8 |