-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J8804
|
Newark | Terminal Block, cable Mount, plug,9 Contacts, skt, guide Slot |Molex 39371-0009 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $3.7600 | Buy Now |
DISTI #
538-39371-0009
|
Mouser Electronics | Pluggable Terminal Blocks SR BTS 7.5MM 9 ASY R 7.5MM 9 ASY RA PLUG RoHS: Compliant | 0 |
|
$3.0000 / $3.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3700 / $4.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39371-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
39371-0009
Molex
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYAMIDE66, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 15 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 39371-0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39371-0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39374-0809 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Molex | 39371-0009 vs 39374-0809 |
39373-0009 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Molex | 39371-0009 vs 39373-0009 |
39372-0009 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Molex | 39371-0009 vs 39372-0009 |