-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-371LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 24S 7P Right Angle Header, Solder To Board | |
73937-1007LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 10 Mod. | |
RQA0011DNS#G1 | Renesas Electronics Corporation | N-Channel MOSFET |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J8806
|
Newark | Terminal Block, cable Mount, plug,11 Contacts, skt, guide Slot |Molex 39371-0011 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $5.6400 | Buy Now |
DISTI #
538-39371-0011
|
Mouser Electronics | Pluggable Terminal Blocks SR BTS 7.5MM 11 ASY 7.5MM 11 ASY RA PLUG RoHS: Compliant | 0 |
|
$4.1500 / $5.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1200 / $5.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39371-0011
Molex
Buy Now
Datasheet
|
Compare Parts:
39371-0011
Molex
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYAMIDE66, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |