Part Details for 39411 by Protektive Pak
Overview of 39411 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-411LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 8S 4P Right Angle Header, Solder to Board | |
5159002312394111LF | Amphenol Communications Solutions | Standard Power Header, Type F24/H7, Right Angle, Solder-to-Board, 31 Position, 5.08mm (0.2inch) Centerline | |
5159009326394110LF | Amphenol Communications Solutions | DIN TYP F RA HDR LFCNR |
Price & Stock for 39411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1636
|
Newark | Tek Tray, Pp, 22.75 X 17.5 X 2.5", Esd Storage Type:Tray, External Height - Imperial:-, External Height - Metric:-, External Width - Imperial:-, External Width - Metric:-, External Depth - Imperial:-, External Depth - Metric:- Rohs Compliant: Na |Protektive Pak 39411 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.3100 | Buy Now |
DISTI #
2293-39411-ND
|
DigiKey | TEK TRAY, ENDURA-TEK, 22-3/4 X Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
4 In Stock |
|
$131.3672 / $148.4200 | Buy Now |
DISTI #
809-39411
|
Mouser Electronics | Anti-Static Control Products TEK TRAY, ENDURA-TEK, 22-3/4 x 17-1/2 x 2-1/2 IN RoHS: Compliant | 0 |
|
$131.0700 / $146.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.3100 | Buy Now |
DISTI #
10307531
|
Techni-Tool, Inc. | Protektive Pak 39411 Tek Tray, Endura-Tek, 22-3/4 x 17-1/2 x 2-1/2", ESD Safe | 0 |
|
$121.3100 | Buy Now |
DISTI #
10307531
|
TestEquity LLC | Protektive Pak 39411 Tek Tray, Endura-Tek, 22-3/4 x 17-1/2 x 2-1/2", ESD Safe | 0 |
|
$121.3100 | Buy Now |