Part Details for 394133 BK005 by Alpha Wire
Overview of 394133 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 394133 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4248
|
Newark | Braidless Silicone Wire, High-Temp Appliance Wire |Alpha Wire 394133 BK005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,245.4000 | Buy Now |
DISTI #
3937-394133BK005-ND
|
DigiKey | HOOK-UP STRND 4AWG BLACK Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,542.8000 | Buy Now |
DISTI #
394133BK005-ND
|
DigiKey | HOOK-UP STRND 4AWG BLACK Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$11.2994 | Buy Now |
DISTI #
602-394133-500-02
|
Mouser Electronics | Hook-up Wire 4 AWG 133/25 600V Silicone, 100 ft Spool Black RoHS: Compliant | 0 |
|
$1,209.0000 | Order Now |
DISTI #
73559342
|
RS | Hook-Up Wire,4AWG, 133/25,Silicone rubber insulated, Black, 600V, ULAWM 3215 | Alpha Wire 394133 BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,236.3100 | RFQ |
Part Details for 394133 BK005
394133 BK005 CAD Models
394133 BK005 Part Data Attributes
|
394133 BK005
Alpha Wire
Buy Now
|
Compare Parts:
394133 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |