There are no models available for this part yet.
Overview of 394133 WH001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 394133 WH001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R4501
|
Newark | Hu Wire Silicone /1000 Ft |Alpha Wire 394133 WH001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$8,427.9900 | Buy Now | |
DISTI #
3937-394133WH001-ND
|
DigiKey | HOOK-UP STRND 4AWG WHITE Min Qty: 1000 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
216-394133WH001-ND
|
DigiKey | HOOK-UP STRND 4AWG WHITE Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.6467 | Buy Now | |
DISTI #
602-394133WH001
|
Mouser Electronics | Hook-up Wire 4 AWG 133/25 600V Silicone, 1000 ft Spool White | 0 |
|
$9,690.9400 | Order Now | |
DISTI #
73559343
|
RS | Hook-Up Wire,4AWG, 133/25,Silicone rubber insulated, White, 600V, ULAWM 3213 | Alpha Wire 394133 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$9,787.8500 | RFQ |