Part Details for 394133 WH005 by Alpha Wire
Overview of 394133 WH005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 394133 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4502
|
Newark | Hu Wire Silicone /100 Ft |Alpha Wire 394133 WH005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,174.9100 | Buy Now |
DISTI #
394133WH005-ND
|
DigiKey | HOOK-UP STRND 4AWG WHITE Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.6598 | Buy Now |
DISTI #
602-394133-100-01
|
Mouser Electronics | Hook-up Wire HU WIRE SILICONE | 0 |
|
$1,140.5700 | Order Now |
DISTI #
73559345
|
RS | Hook-Up Wire,4AWG, 133/25,Silicone rubber insulated, White, 600V, ULAWM 3213 | Alpha Wire 394133 WH005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,066.9400 | RFQ |
Part Details for 394133 WH005
394133 WH005 CAD Models
394133 WH005 Part Data Attributes
|
394133 WH005
Alpha Wire
Buy Now
|
Compare Parts:
394133 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |