Part Details for 39441 by Protektive Pak
Overview of 39441 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93944-130HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
93944-111HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 11 Positions, 2.54mm (0.100in) Pitch. | |
93944-103HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 39441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1645
|
Newark | Storage Container, 17 X 13 X 8.75", Esd Storage Type:Storage Container, External Height - Imperial:-, External Height - Metric:-, External Width - Imperial:-, External Width - Metric:-, External Depth - Imperial:- Rohs Compliant: Na |Protektive Pak 39441 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3400 | Buy Now |
DISTI #
2293-39441-ND
|
DigiKey | STORAGE CONTAINER, ENDURA-TEK, 1 Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
5 In Stock |
|
$96.3436 / $111.5800 | Buy Now |
DISTI #
809-39441
|
Mouser Electronics | Anti-Static Control Products STORAGE CONTAINER, ENDURA-TEK, 17 x 13 x 8-3/4 IN RoHS: Compliant | 0 |
|
$97.1100 / $109.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.3400 | Buy Now |
DISTI #
10307540
|
Techni-Tool, Inc. | Protektive Pak 39441 Storage Container, 17 x 13 x 8-3/4", ESD Safe, 3944 Series | 0 |
|
$89.3400 | Buy Now |
DISTI #
10307540
|
TestEquity LLC | Protektive Pak 39441 Storage Container, 17 x 13 x 8-3/4", ESD Safe, 3944 Series | 0 |
|
$89.3400 | Buy Now |