Part Details for 394828-E by TE Connectivity
Overview of 394828-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 394828-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8301
|
Newark | Metal Shell, M12, Rcpt, Brass, Accessory Type:Metal Shell, For Use With:M12 Female Connectors, Product Range:- Rohs Compliant: Yes |Erni Te Connectivity 394828-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$7.1000 | Buy Now |
DISTI #
2684-394828-E-ND
|
DigiKey | M12 F METAL SHELL 9MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
586 In Stock |
|
$5.4172 / $9.0900 | Buy Now |
DISTI #
394828-E
|
Avnet Americas | Metal Shell for M12 Female Circular Connectors Nickel Plated Brass Bulk (Alt: 394828-E) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 3 Days | 500 |
|
RFQ | |
DISTI #
305-394828
|
Mouser Electronics | Circular Metric Connectors FORM12FEMALECONNECTORS RoHS: Compliant | 566 |
|
$8.8200 / $13.3900 | Buy Now |
DISTI #
V36:1790_14680234
|
Arrow Electronics | Connector Accessories Shell Straight Metal Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2205 | Americas - 500 |
|
$5.9080 / $7.3580 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$7.1000 | Buy Now |
DISTI #
ERN394828
|
Heilind Electronics | M12 METALL SHELL FOR M12 FEMALE CONNECTORS | Americas - 375 in Stock |
|
$9.1290 / $9.8853 | Buy Now |
|
Onlinecomponents.com | MRDEZT M12 GEHAEUSETEIL FL ABST. 9MM * * RoHS: Compliant |
500 In Stock |
|
$6.3700 / $21.4100 | Buy Now |
DISTI #
63480847
|
Verical | Connector Accessories Shell Straight Metal Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 500 |
|
$7.3580 | Buy Now |
DISTI #
394828-E
|
TTI | Circular Metric Connectors FORM12FEMALECONNECTORS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
$6.8600 / $7.3100 | Buy Now |
Part Details for 394828-E
394828-E CAD Models
394828-E Part Data Attributes
|
394828-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
394828-E
TE Connectivity
Connector Accessory, Nut Item, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | NUT ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Used With | M12 CIRCULAR CONNECTOR |