-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P9044
|
Newark | 4Mm Plug Assy Tin 2 Ckt/Molex |MOLEX 39484-0002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $11.1600 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Pluggable F 2 POS 4mm Screw RA Cable Mount 10A/Contact Eurostyle™ RoHS: Compliant |
5030 Partner Stock |
|
$5.0300 / $8.4200 | Buy Now |
DISTI #
Molex 39484-0002
|
PEI Genesis | Pluggable Terml Blocks 4.0MM | 5030 |
|
Buy Now | |
|
Master Electronics | Conn Eurostyle Pluggable F 2 POS 4mm Screw RA Cable Mount 10A/Contact Eurostyle™ RoHS: Compliant |
5030 Partner Stock |
|
$5.0300 / $8.4200 | Buy Now |
DISTI #
10188632
|
TestEquity LLC | Molex 39484-0002 4.00mm Pitch Positive Locking Terminal Block Plug, Tin Plating, 2 Circuits | 5030 |
|
$5.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy