-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P9045
|
Newark | 4Mm Plug Assy Tin 3 Ckt/Molex |MOLEX 39484-0003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $10.6500 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Pluggable F 3 POS 4mm Screw RA Cable Mount 10A/Contact Eurostyle™ RoHS: Compliant |
483 Partner Stock |
|
$3.9200 / $6.7200 | Buy Now |
DISTI #
Molex 39484-0003
|
PEI Genesis | Pluggable Terml Blocks 4.0MM | 483 |
|
Buy Now | |
|
Master Electronics | Conn Eurostyle Pluggable F 3 POS 4mm Screw RA Cable Mount 10A/Contact Eurostyle™ RoHS: Compliant |
483 Partner Stock |
|
$3.9200 / $6.7200 | Buy Now |
DISTI #
10188633
|
TestEquity LLC | Molex 39484-0003 4.00mm Pitch Positive Locking Terminal Block Plug, Tin Plating, 3 Circuits | 483 |
|
$5.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39484-0003
Molex
Buy Now
|
Compare Parts:
39484-0003
Molex
|
Samacsys Manufacturer | Molex |