Part Details for 394847-E by TE Connectivity
Overview of 394847-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 394847-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8302
|
Newark | Metal Shell, M12, Rcpt, Brass, Accessory Type:Metal Shell, For Use With:M12 Female Connectors, Product Range:- Rohs Compliant: Yes |Erni Te Connectivity 394847-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$6.3000 / $7.7500 | Buy Now |
DISTI #
2684-394847-E-ND
|
DigiKey | M12 F METAL SHELL 13MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
3975 In Stock |
|
$5.0068 / $8.4100 | Buy Now |
DISTI #
394847-E
|
Avnet Americas | Metal Shell for M12 Female Circular Connectors Nickel Plated Brass Bulk (Alt: 394847-E) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 3 Days | 73250 Factory Stock |
|
RFQ | |
DISTI #
305-394847
|
Mouser Electronics | Circular Metric Connectors FORM12FEMALECONNECTORS RoHS: Compliant | 379 |
|
$9.1800 / $10.9800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$3.6600 | Buy Now |
DISTI #
ERN394847
|
Heilind Electronics | M12 METALL SHELL FOR M12 FEMALE CONNECTORS | Americas - 0 in Stock |
|
$4.5574 / $4.8689 | Buy Now |
|
Onlinecomponents.com | MRDEZT M12 GEHAEUSETEIL FL ABST. 13MM * RoHS: Compliant |
75 In Stock |
|
$6.4900 / $15.8500 | Buy Now |
DISTI #
394847-E
|
TTI | Circular Metric Connectors FORM12FEMALECONNECTORS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 95 In Stock |
|
$5.6600 / $8.5700 | Buy Now |
DISTI #
394847-E
|
Avnet Americas | Metal Shell for M12 Female Circular Connectors Nickel Plated Brass Bulk (Alt: 394847-E) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 3 Days | 73250 Factory Stock |
|
RFQ | |
DISTI #
394847-E
|
Avnet Americas | Metal Shell for M12 Female Circular Connectors Nickel Plated Brass Bulk (Alt: 394847-E) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 3 Days | 73250 Factory Stock |
|
RFQ |
Part Details for 394847-E
394847-E CAD Models
394847-E Part Data Attributes
|
394847-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
394847-E
TE Connectivity
Connector Accessory, Nut Item, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | NUT ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Used With | M12 CIRCULAR CONNECTOR |