-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P9064
|
Newark | 4.00Mm Pcb Header Assy 11 Ckt/Molex |MOLEX 39485-0011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $2.9300 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 11 POS 4mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
590 Partner Stock |
|
$1.1800 / $1.9700 | Buy Now |
DISTI #
16855360
|
Verical | Conn Wire to Board HDR 11 POS 4mm Solder ST Thru-Hole Eurostyle Min Qty: 49 Package Multiple: 1 | Americas - 590 |
|
$1.3000 | Buy Now |
DISTI #
Molex 39485-0011
|
PEI Genesis | Strip Terminal Block | 590 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 11 POS 4mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
590 Partner Stock |
|
$1.1800 / $1.9700 | Buy Now |
DISTI #
10188650
|
TestEquity LLC | Molex 39485-0011 4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 11 Circuits | 590 |
|
$1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39485-0011
Molex
Buy Now
Datasheet
|
Compare Parts:
39485-0011
Molex
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |