There are no models available for this part yet.
Overview of 395-13-101-03-380000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-11-YYN-13.800000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BI-72-XXN-38.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8208AC-33-18S-38.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for 395-13-101-03-380000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53H8754
|
Newark | Standard Socket Header/Bulk |Mill-Max 395-13-101-03-380000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $20.7300 | Buy Now | |
DISTI #
395-13-101-03-380000-ND
|
DigiKey | PC TEST POINT JACK BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$11.5179 / $17.6600 | Buy Now | |
DISTI #
575-395038
|
Mouser Electronics | Test Plugs & Test Jacks 1.5mm Test Point R/A RoHS: Compliant | 67 |
|
$10.2000 / $16.5600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$10.0300 | Buy Now | ||
DISTI #
000000000001000122
|
Sager | Test Plugs & Test Jacks 1.5mm Test Point R/A Min Qty: 50 | 0 |
|
$3.4400 / $16.6500 | Buy Now |
CAD Models for 395-13-101-03-380000 by Mill-Max Mfg Corp
Part Data Attributes for 395-13-101-03-380000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
PCT-POLYESTER
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
JESD-609 Code
|
e4
|