-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8263
|
Newark | Terminal Block, Pluggable, 2Way, 16Awg Rohs Compliant: Yes |Molex 39500-0002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 311 |
|
$0.5660 / $1.0500 | Buy Now |
DISTI #
54AH8018
|
Newark | 3.5Mm Euro Plug Ra Blk 2Ckt Rohs Compliant: Yes |Molex 39500-0002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4750 / $1.2200 | Buy Now |
DISTI #
0395000002
|
Avnet Americas | Conn Pluggable Terminal Block PL 2 POS 3.5mm Screw RA 8A - Bulk (Alt: 0395000002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4617 |
|
$0.3469 / $0.4594 | Buy Now |
DISTI #
538-39500-0002
|
Mouser Electronics | Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 2 CIRCUITS RoHS: Compliant | 2 |
|
$0.3360 / $0.8900 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 2 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™ RoHS: Compliant |
4519 Partner Stock |
|
$0.3703 / $0.4906 | Buy Now |
DISTI #
19453507
|
Verical | Conn PC Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™ Min Qty: 139 Package Multiple: 1 | Americas - 4519 |
|
$0.3700 / $0.4500 | Buy Now |
DISTI #
39500-0002
|
TTI | Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 2 CIRCUITS Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 4352 In Stock |
|
$0.3600 / $0.5700 | Buy Now |
DISTI #
0395000002
|
Avnet Americas | Conn Pluggable Terminal Block PL 2 POS 3.5mm Screw RA 8A - Bulk (Alt: 0395000002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4617 |
|
$0.3469 / $0.4594 | Buy Now |
DISTI #
MOL39500-0002
|
Interstate Connecting Components | 3.5MM EURO PLUG RA BLK 2CKT | 56 |
|
$0.3510 / $0.4438 | Buy Now |
DISTI #
0395000002
|
Avnet Asia | Conn Pluggable Terminal Block PL 2 POS 3.5mm Screw RA 8A (Alt: 0395000002) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39500-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
39500-0002
Molex
Barrier Strip Terminal Block,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | NYLON66 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |