-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7435
|
Newark | Terminal Block, Pluggable, 16Way, 16Awg Rohs Compliant: Yes |Molex 39500-0016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$4.8800 / $6.5600 | Buy Now |
DISTI #
03N5719
|
Newark | Terminal Block, Pluggable, 16Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:16Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A Rohs Compliant: Yes |Molex 39500-0016 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $4.6700 | Buy Now |
DISTI #
538-39500-0016
|
Mouser Electronics | Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 16 CIRCUITS RoHS: Compliant | 481 |
|
$3.0700 / $5.4400 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 16 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™ RoHS: Compliant | 0 |
|
$3.1000 / $4.1900 | Buy Now |
DISTI #
39500-0016
|
TTI | Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 16 CIRCUITS Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 76 In Stock |
|
$3.2100 / $4.0600 | Buy Now |
DISTI #
MOL39500-0016
|
Interstate Connecting Components | 3.5MM EURO PLUG RA BLK 16CKT | 11 |
|
$3.1129 / $3.1595 | Buy Now |
DISTI #
3863562
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 16WAY, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$4.0192 / $5.7166 | Buy Now |
DISTI #
3863562
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 16WAY, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 3 Days Container: Each | 3 |
|
$4.0277 / $6.0478 | Buy Now |
DISTI #
4233117
|
Farnell | RoHS: Compliant Min Qty: 18 Container: Each | 0 |
|
$7.7543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39500-0016
Molex
Buy Now
|
Compare Parts:
39500-0016
Molex
|
Samacsys Manufacturer | Molex |