Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
150-06A08L |
Coilcraft Inc |
RF inductor, tunable, aluminum core, RoHS |
|
150-06A08 |
Coilcraft Inc |
NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
|
HPH5-0067LD |
Coilcraft Inc |
General Purpose Inductor, 9.65uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Terminal Block, cable Mount, plug,6 Contacts, skt, guide Slot |Molex 39500-5006
RoHS:
Not Compliant
Min Qty:
1260
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
189
|
|
$1.3400
|
Buy Now
|
|
|
Newark
|
3.5Mm Euro Plug Ra Grn 6Ckt |Molex 39500-5006
RoHS:
Not Compliant
Min Qty:
2520
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$1.2100
|
Buy Now
|
|
|
Mouser Electronics
|
Pluggable Terminal Blocks 3.5MM EURO PLUG RA G URO PLUG RA GRN 6CKT
RoHS:
Compliant
|
1531
|
-
1
$2.5800
-
10
$1.9500
-
100
$1.5900
-
250
$1.3900
-
500
$1.2700
-
1,000
$1.1500
-
2,520
$1.1300
|
$1.1300 / $2.5800
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
189 Partner Stock
|
-
1
$1.6500
-
1,260
$1.5000
-
2,520
$1.3400
|
$1.3400 / $1.6500
|
Buy Now
|
|
|
TME
|
Pluggable terminal block
Min Qty:
25
|
189
|
|
$1.6760 / $1.6790
|
Buy Now
|
|
|
Master Electronics
|
RoHS:
Compliant
|
189 Partner Stock
|
-
1
$1.6500
-
1,260
$1.5000
-
2,520
$1.3400
|
$1.3400 / $1.6500
|
Buy Now
|
Want to compare parts?
-
39500-5006
Molex
VS
-