-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DOUBLE FRAME, NI PLATED, METAL C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M1520
|
Newark | Double Frame, Zinc Body, Accessory Type:Double Frame, For Use With:Harting Han-Port Series Heavy Duty Connectors, Connector Body Material:Zinc Body, Product Range:Han-Port Series Rohs Compliant: Yes |Harting 39500000210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$79.8100 / $99.3500 | Buy Now |
DISTI #
1195-6944-ND
|
DigiKey | DOUBLE FRAME, NI PLATED, METAL C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$69.7625 / $86.3400 | Buy Now |
DISTI #
617-39500000210
|
Mouser Electronics | Heavy Duty Power Connectors MOUNTING FRAME METAL W/CLOSE CVR RoHS: Compliant | 1 |
|
$77.2200 / $95.8100 | Buy Now |
DISTI #
70104489
|
RS | Connector, Power, Heavy Duty, MOUNTING FRAME METAL W/CLOSE CVR | HARTING 39500000210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$75.8800 / $94.8500 | RFQ |
|
Future Electronics | Han-Port Double Frame, Metal, Nickel Plated, Metal Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$74.6900 / $78.4300 | Buy Now |
DISTI #
HRT39500000210
|
Heilind Electronics | HAN-PORT DOUBLE FRAME, METAL, | Americas - 0 in Stock |
|
$84.0938 / $111.6200 | Buy Now |
DISTI #
39500000210
|
TME | Double Frame, Ni plated, metal cover Min Qty: 1 | 0 |
|
$58.8200 / $74.5000 | RFQ |
DISTI #
2842742
|
element14 Asia-Pacific | DOUBLE FRAME, IP65, ZINC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$90.0261 / $99.8181 | Buy Now |
DISTI #
2842742
|
Farnell | DOUBLE FRAME, IP65, ZINC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$64.1115 / $100.6715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39500000210
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
39500000210
HARTING Technology Group
DOUBLE FRAME, NI PLATED, METAL C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |