Part Details for 395000004 by Molex
Overview of 395000004 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 395000004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-39500-0004
|
TME | 3.5MM EURO PLUG RA BLK 4CKT Min Qty: 1 | 0 |
|
$1.0800 / $2.5100 | RFQ |
DISTI #
MOL39500-0004
|
Interstate Connecting Components | 3.5MM EURO PLUG RA BLK 4CKT | 636 |
|
$0.7412 / $0.7899 | Buy Now |
DISTI #
395000004
|
Avnet Abacus | Conn Eurostyle Block F 4 POS 3.5mm Screw RA Cable Mount 8A/Contact (Alt: 395000004) RoHS: Compliant Min Qty: 2016 Package Multiple: 2016 Lead time: 14 Weeks, 0 Days | Abacus - 4032 |
|
Buy Now | |
DISTI #
395000004
|
Avnet Abacus | Conn Eurostyle Block F 4 POS 3.5mm Screw RA Cable Mount 8A/Contact (Alt: 395000004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Conn Eurostyle Block F 4 POS 3.5mm Screw RA Cable Mount 8A/Contact RoHS: Compliant Min Qty: 1 Package Multiple: 2016 | 4032 |
|
$1.0400 / $1.1200 | Buy Now |
Part Details for 395000004
395000004 CAD Models
395000004 Part Data Attributes
|
395000004
Molex
Buy Now
Datasheet
|
Compare Parts:
395000004
Molex
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA66 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for 395000004
This table gives cross-reference parts and alternative options found for 395000004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395000004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020039-C042B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 395000004 vs 20020039-C042B01LF |
20020039-D041B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 395000004 vs 20020039-D041B01LF |
20020039-D042B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 395000004 vs 20020039-D042B01LF |
20020039-D044B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 395000004 vs 20020039-D044B01LF |
20020039-C043B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 395000004 vs 20020039-C043B01LF |
20020039-C041B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 395000004 vs 20020039-C041B01LF |