-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8593
|
Newark | Han-Port Insert - 2X 9Pin D-Sub Female/Male |Harting 39500030020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.8100 / $115.5300 | Buy Now |
DISTI #
1195-8174-ND
|
DigiKey | DATA MODULE (2X SUB-D9, F-M) Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$48.1389 / $59.7300 | Buy Now |
DISTI #
617-39500030020
|
Mouser Electronics | Heavy Duty Power Connectors HAN-PORT INSERTS DATA CONNECTOR RoHS: Compliant | 0 |
|
$73.7100 / $100.4000 | Order Now |
DISTI #
70448107
|
RS | Connector, Power, Heavy Duty, HAN-PORT INSERTS DATA CONNECTOR | HARTING 39500030020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2700 / $58.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$84.2900 | Buy Now |
DISTI #
HRT39500030020
|
Heilind Electronics | HAN-PORT INSERT - 2X 9PIN D-SU | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
39500030020
|
TME | Data module (2x SUB-D9, f-m) Min Qty: 1 | 0 |
|
$43.6800 / $55.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy