-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M7102
|
Newark | Terminal Block,pcb Mount,recept,3 Contacts,pin Rohs Compliant: Yes |Molex 39501-1003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6075 |
|
$0.5040 / $0.5500 | Buy Now |
DISTI #
03N5748
|
Newark | Terminal Block, Header, 3Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Rated Current:8A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Ese Eurostyle 39501 Series Rohs Compliant: Yes |Molex 39501-1003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5760 / $0.9760 | Buy Now |
DISTI #
99AJ5862
|
Newark | Terminal Block, Header, 3Pos, Th Rohs Compliant: Yes |Molex 39501-1003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 / $0.8980 | Buy Now |
DISTI #
538-39501-1003
|
Mouser Electronics | Pluggable Terminal Blocks EURO 3.5MM 3 CIRCUIT VERT PCB HEADER RoHS: Compliant | 0 |
|
$0.3830 / $1.1500 | Order Now |
DISTI #
71457793
|
RS | 3.5MM EURO HEADER VERT BLK 3CKT | Molex Incorporated 39501-1003 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.8200 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 3.5mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
8244 Partner Stock |
|
$0.4784 / $0.6426 | Buy Now |
|
Quest Components | 3.50MM PITCH EUROSTYLE VERTICAL PCB HEADER, 3 CIRCUITS | 33 |
|
$0.5495 / $0.9159 | Buy Now |
DISTI #
39501-1003
|
TTI | Pluggable Terminal Blocks EURO 3.5MM 3 CIRCUIT VERT PCB HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 4120 In Stock |
|
$0.3670 / $0.4730 | Buy Now |
DISTI #
Molex 39501-1003
|
PEI Genesis | Strip TerBlock, 8A, 1 Row | 8270 |
|
Buy Now | |
DISTI #
3863521
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 3POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4516 / $0.7625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy