-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
20083EB0BD | Amphenol Communications Solutions | Elite Backplane connectors, DO 8pair, 12position, NiS | |
HPH2-0083LD | Coilcraft Inc | General Purpose Inductor, 8.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R2561
|
Newark | 3.50Mm Euro Plug Vert Rwe Blk 8Ckt |Molex 39503-2008 RoHS: Not Compliant Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
538-39503-2008
|
Mouser Electronics | Pluggable Terminal Blocks 3.50MM EURO PLUG VER UG VERT RWE BLK 8CKT RoHS: Compliant | 2582 |
|
$1.2800 / $3.2800 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 8 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™ RoHS: Compliant | 0 |
|
$1.6700 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39503-2008
Molex
Buy Now
|
Compare Parts:
39503-2008
Molex
|
Samacsys Manufacturer | Molex |