Part Details for 39503-7006 by Molex
Overview of 39503-7006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39503-7006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0795
|
Newark | 3.50Mm Euro Plug Vert Rwe Grn 6Ckt |Molex 39503-7006 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
0395037006
|
Avnet Americas | Conn Eurostyle Block F 6 POS 3.5mm Screw ST Cable Mount 8A - Bulk (Alt: 0395037006) RoHS: Compliant Min Qty: 2160 Package Multiple: 1080 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1325 / $1.3095 | Buy Now |
DISTI #
538-39503-7006
|
Mouser Electronics | Pluggable Terminal Blocks 3.50MM EUROPLUG VERT RWE GRN 6CKT RoHS: Compliant | 1698 |
|
$1.0800 / $2.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $1.4200 | Buy Now |
Part Details for 39503-7006
39503-7006 CAD Models
39503-7006 Part Data Attributes
|
39503-7006
Molex
Buy Now
|
Compare Parts:
39503-7006
Molex
|
Samacsys Manufacturer | Molex |