Part Details for 39503-7018 by Molex
Overview of 39503-7018 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39503-7018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0805
|
Newark | 3.50Mm Euro Plug Vert Rwe Grn 18Ckt |Molex 39503-7018 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.2700 | Buy Now |
DISTI #
0395037018
|
Avnet Americas | Conn Eurostyle Block F 18 POS 3.5mm Screw ST Cable Mount 8A - Bulk (Alt: 0395037018) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3371 / $4.2498 | Buy Now |
DISTI #
538-39503-7018
|
Mouser Electronics | Pluggable Terminal Blocks 3.50MM EUROPLUG VERT RWE GRN 18CKT RoHS: Compliant | 0 |
|
$3.5800 / $3.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8000 / $4.2500 | Buy Now |