Part Details for 39503-8020 by Molex
Overview of 39503-8020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
MQ82380-20/R | Rochester Electronics LLC | Replacement for Intel part number MQ82380-20. Buy from authorized manufacturer Rochester Electronics. | |
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz |
Price & Stock for 39503-8020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0825
|
Newark | 3.50Mm Euro Plug Vert Fwe Grn 20Ckt |Molex 39503-8020 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $5.2900 | Buy Now |
DISTI #
0395038020
|
Avnet Americas | Conn Eurostyle Block F 20 POS 3.5mm Screw ST Cable Mount 8A - Bulk (Alt: 0395038020) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5792 / $5.8315 | Buy Now |
DISTI #
538-39503-8020
|
Mouser Electronics | Pluggable Terminal Blocks 3.50MM EUROPLUG VERT FWE GRN 20CKT RoHS: Compliant | 0 |
|
$4.4500 / $4.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $4.7200 | Buy Now |