Part Details for 39506-6503 by Molex
Overview of 39506-6503 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39506-6503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2675
|
Newark | 3.5Mm Euro Header Ra Grn Me Au 3Ckt |Molex 39506-6503 Min Qty: 3456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8660 | Buy Now |
DISTI #
0395066503
|
Avnet Americas | Connector Wire to Board Header 3 Position 3.5mm Solder Right Angle Through Hole (Alt: 0395066503) Min Qty: 3456 Package Multiple: 3456 | 0 |
|
RFQ | |
DISTI #
538-39506-6503
|
Mouser Electronics | Pluggable Terminal Blocks 3.5MM EURO HEADER RA GRN ME AU 3CKT | 0 |
|
$0.6590 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9200 / $1.0270 | Buy Now |
Part Details for 39506-6503
39506-6503 CAD Models
39506-6503 Part Data Attributes
|
39506-6503
Molex
Buy Now
Datasheet
|
Compare Parts:
39506-6503
Molex
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL, UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |