-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65076-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Jumbo PV Housing.. | |
65076-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Jumbo PV Housing.. | |
165-07A06SL | Coilcraft Inc | Variable Inductor, 0.06uH Min, 0.07uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R2830
|
Newark | 3.5Mm Euro Header Ra Grn Me Au 7Ckt |Molex 39506-6507 RoHS: Not Compliant Min Qty: 1872 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
45P9096
|
Newark | 3.5Mm Euro Header Ra Grn Me Au 7Ckt |MOLEX 39506-6507 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
538-39506-6507
|
Mouser Electronics | Pluggable Terminal Blocks 3.5MM EURO HEADER RA ER RA GRN ME AU 7CKT RoHS: Compliant | 0 |
|
$1.5900 / $1.6300 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 7 POS 3.5mm Solder RA Thru-Hole Eurostyle™ RoHS: Compliant | 0 |
|
$2.2100 / $2.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39506-6507
Molex
Buy Now
Datasheet
|
Compare Parts:
39506-6507
Molex
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL, UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |