39507-2002
Molex
Description: Barrier Strip Terminal Block,

Overview of 39507-2002 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058RABNCX2-002 Amphenol Cables on Demand Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft
CO-316RASMAX2-002 Amphenol Cables on Demand Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft
CS-SASMINIHD2-002 Amphenol Cables on Demand Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD

Price & Stock for 39507-2002 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 59R2831
Newark 3.50Mm Euro Plug Vert Me Rwe Blk 2Ckt |Molex 39507-2002 RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4090
$0.4090 Buy Now
DISTI # 538-39507-2002
Mouser Electronics Pluggable Terminal Blocks 3.50MM EURO PLUG VER VERT ME RWE BLK 2CKT RoHS: Compliant 2520
  • 1 $1.2300
  • 10 $0.7760
  • 100 $0.5840
  • 500 $0.4720
  • 1,000 $0.4230
  • 1,500 $0.3980
  • 4,500 $0.3310
  • 10,500 $0.3300
  • 24,000 $0.3290
$0.3290 / $1.2300 Buy Now
Onlinecomponents.com Conn Eurostyle Block F 2 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™ RoHS: Compliant 0
  • 2,700 $0.4810
  • 5,400 $0.4320
$0.4320 / $0.4810 Buy Now

CAD Models for 39507-2002 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39507-2002 by Molex

39507-2002
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Molex
Additional Feature
MATERIAL: POLYAMIDE66, EUROSTYLE
Fastening Method
SCREW
Mounting Type
CONNECTOR
Number of Decks
1
Number of Rows
1
Number of Ways
3
Rated Current
8 A
Rated Voltage
300 V
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
1.309 mm2
Wire Gauge
16 AWG
Want to compare parts?
  1. 39507-2002
    Molex
    Barrier Strip Terminal Block,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39507-2002 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39507-2002 by Molex

Select Manufacturer
Which Manufacturer of 39507-2002 would you like to use for your alert(s)?
  • Please alert me when 39507-2002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39507-2002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39507-2002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39507-2002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39507-2002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39507-2002 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: