-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395078006
|
Avnet Americas | Conn Eurostyle Block F 6 POS 3.5mm Screw ST Cable Mount 8A - Bulk (Alt: 0395078006) RoHS: Compliant Min Qty: 2520 Package Multiple: 840 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3171 / $1.4488 | Buy Now |
DISTI #
538-39507-8006
|
Mouser Electronics | Pluggable Terminal Blocks 3.50MM EUROPLUG VERT ME FWE GRN 6CKT RoHS: Compliant | 0 |
|
$0.9880 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.4000 / $1.5500 | Buy Now | |
DISTI #
0395078006
|
Avnet Americas | Conn Eurostyle Block F 6 POS 3.5mm Screw ST Cable Mount 8A - Bulk (Alt: 0395078006) RoHS: Compliant Min Qty: 2520 Package Multiple: 840 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3171 / $1.4488 | Buy Now |
DISTI #
0395078006
|
Avnet Americas | Conn Eurostyle Block F 6 POS 3.5mm Screw ST Cable Mount 8A - Bulk (Alt: 0395078006) RoHS: Compliant Min Qty: 2520 Package Multiple: 840 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3171 / $1.4488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39507-8006
Molex
Buy Now
Datasheet
|
Compare Parts:
39507-8006
Molex
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |