Part Details for 39513-2814 by Molex
Overview of 39513-2814 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2814H-333KL | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2814L-472KL | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2814H-332KL | Coilcraft Inc | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 39513-2814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R3302
|
Newark | 3.81Mm Euro Plug Vert Rwe Blk 10Av Au 14 |Molex 39513-2814 RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4100 / $6.0700 | Buy Now |