Part Details for 39513-2815 by Molex
Overview of 39513-2815 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H28159-A | Coilcraft Inc | Telecom Transformer | |
CMT2-.8-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
87139-513LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Holding Header, Through Hole, Double Row, 20 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 39513-2815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R3303
|
Newark | 3.81Mm Euro Plug Vert Rwe Blk 10Av Au 15 |Molex 39513-2815 RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8100 / $6.5100 | Buy Now |