There are no models available for this part yet.
Overview of 39513-2819 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87139-513LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Holding Header, Through Hole, Double Row, 20 Position ,2.00mm (0.079in) Pitch. | |
51939-513LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12P 48S 8P Right Angle Header, Solder To Board | |
87139-513 | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Holding Header, Through Hole, Double Row, 20 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 39513-2819 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59R3307
|
Newark | 3.81Mm Euro Plug Vert Rwe Blk 10Av Au 19 |Molex 39513-2819 RoHS: Not Compliant Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3900 / $8.2700 | Buy Now |