39513-3310
Molex
Description: Barrier Strip Terminal Block

Overview of 39513-3310 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CA3310AM Rochester Electronics LLC ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24
CA3310M Rochester Electronics LLC ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24
87139-513LF Amphenol Communications Solutions Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Holding Header, Through Hole, Double Row, 20 Position ,2.00mm (0.079in) Pitch.

Price & Stock for 39513-3310 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 59R3347
Newark 3.81Mm Euro Plug Vert Fwe Blk 10Av 10Ckt |Molex 39513-3310 RoHS: Not Compliant Min Qty: 1344 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.9000
$1.9000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 672 $2.6100
  • 1,344 $2.3300
$2.3300 / $2.6100 Buy Now

CAD Models for 39513-3310 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 39513-3310 by Molex

39513-3310
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
MATERIAL: POLYAMIDE66, EUROSTYLE
Fastening Method
SCREW
Mounting Type
CONNECTOR
Number of Decks
1
Number of Rows
1
Number of Ways
10
Rated Current
8 A
Rated Voltage
300 V
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
1.309 mm2
Wire Gauge
16 AWG
Want to compare parts?
  1. 39513-3310
    Molex
    Barrier Strip Terminal Block
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39513-3310 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39513-3310 by Molex

Select Manufacturer
Which Manufacturer of 39513-3310 would you like to use for your alert(s)?
  • Please alert me when 39513-3310 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39513-3310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39513-3310 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39513-3310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39513-3310.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39513-3310 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: