Part Details for 39513-8410 by Molex
Overview of 39513-8410 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39513-8410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R3594
|
Newark | 3.81Mm Euro Plug Vert Fwe Grn 11Av 10Ckt |Molex 39513-8410 Min Qty: 1344 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
538-39513-8410
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM EURO PLUG VER T FWE GRN 11AV 10CKT RoHS: Compliant | 0 |
|
$1.6700 / $4.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3300 / $2.6100 | Buy Now |
Part Details for 39513-8410
39513-8410 CAD Models
39513-8410 Part Data Attributes
|
39513-8410
Molex
Buy Now
Datasheet
|
Compare Parts:
39513-8410
Molex
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: POLYAMIDE66, EUROSTYLE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.309 mm2 | |
Wire Gauge | 16 AWG |