Part Details for 395133005 by Molex
Overview of 395133005 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 395133005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-395133005-ND
|
DigiKey | 3.81MM EURO PLUG VERT FWE BLK 5C Min Qty: 50 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
533 In Stock |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
395133005
|
Avnet Abacus | (Alt: 395133005) RoHS: Compliant Min Qty: 2592 Package Multiple: 1296 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 395133005
395133005 CAD Models
395133005 Part Data Attributes
|
395133005
Molex
Buy Now
Datasheet
|
Compare Parts:
395133005
Molex
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: POLYAMIDE66, EUROSTYLE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.309 mm2 | |
Wire Gauge | 16 AWG |