Part Details for 39514-5516 by Molex
Overview of 39514-5516 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39514-5516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1023
|
Newark | 3.81Mm Euro Plug Ra Me Grn Au 16Ckt |Molex 39514-5516 Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 | Buy Now |
DISTI #
0395145516
|
Avnet Americas | Conn Eurostyle Block F 16 POS 3.81mm Screw RA Cable Mount 8A - Bulk (Alt: 0395145516) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-39514-5516
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM EUROPLUG RA ME GRN AU 16CKT RoHS: Compliant | 0 |
|
$5.2100 / $5.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5900 / $7.3700 | Buy Now |