-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6030
|
Newark | Terminal Block, pcb Mount, recept,12 Contacts, pin, locking |Molex 39515-1012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$3.5400 | Buy Now |
DISTI #
538-39515-1012
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM EURO HEADER V ER VERT ME BLK 12CKT RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
175 Partner Stock |
|
$2.5300 / $3.5800 | Buy Now |
DISTI #
395151012-MOL
|
TME | 39515-1012 Min Qty: 11 | 175 |
|
$3.1056 / $4.0347 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
175 Partner Stock |
|
$2.5300 / $3.5800 | Buy Now |
DISTI #
10188746
|
TestEquity LLC | Molex 39515-1012 3.81mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 12 Circuits | 175 |
|
$3.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39515-1012
Molex
Buy Now
Datasheet
|
Compare Parts:
39515-1012
Molex
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |