Overview of 39515-6010 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060-10 Rochester Electronics LLC CLF1G0060-10 - 10W Broadband RF power GaN HEMT
51939-515LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 3ACP 24S 6P Right Angle Header, Solder To Board
MSD1260-105KLD Coilcraft Inc General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Price & Stock for 39515-6010 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 59R3728
Newark 3.81Mm Euro Header Vert Me Grn 10Ckt |Molex 39515-6010 RoHS: Not Compliant Min Qty: 1404 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.7400
$1.7400 Buy Now
DISTI # 538-39515-6010
Mouser Electronics Pluggable Terminal Blocks 3.81MM EURO HEADER V ER VERT ME GRN 10CKT RoHS: Compliant 0
  • 1,404 $1.6900
  • 2,808 $1.6500
$1.6500 / $1.6900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 702 $2.3500
  • 1,404 $2.1000
$2.1000 / $2.3500 Buy Now

CAD Models for 39515-6010 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39515-6010 by Molex

39515-6010
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 39515-6010
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39515-6010 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39515-6010 by Molex

Select Manufacturer
Which Manufacturer of 39515-6010 would you like to use for your alert(s)?
  • Please alert me when 39515-6010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39515-6010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39515-6010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39515-6010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39515-6010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39515-6010 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: