-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R3763
|
Newark | 3.81Mm Euro Header Ra Me Blk 16Ckt |Molex 39516-1016 Min Qty: 936 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.4600 | Buy Now |
DISTI #
538-39516-1016
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM EURO HEADER R ADER RA ME BLK 16CKT RoHS: Compliant | 0 |
|
$3.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3200 / $3.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39516-1016
Molex
Buy Now
Datasheet
|
Compare Parts:
39516-1016
Molex
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATERIAL: POLYAMIDE66, EUROSTYLE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.309 mm2 | |
Wire Gauge | 12 AWG |