There are no models available for this part yet.
Overview of 39517-7413 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-517LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 8S 5P Right Angle Header, Solder To Board | |
88874-134 | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) GXT™ Mating Plating | |
85674-131LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod. |
Price & Stock for 39517-7413 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59R4084
|
Newark | 3.81Mm Euro Plug Vert Me Rwe Grn 11Av 13 |Molex 39517-7413 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $3.4100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3600 / $3.7700 | Buy Now |