There are no models available for this part yet.
Overview of 39517-8912 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89125-012H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
89125-012 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
51939-517LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 8S 5P Right Angle Header, Solder To Board |
Price & Stock for 39517-8912 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59R4254
|
Newark | 3.81Mm Euro Plug Vert Me Fwe Grn 11Av Au |Molex 39517-8912 RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9300 / $5.5300 | Buy Now |