Part Details for 395177902 by Molex
Overview of 395177902 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 395177902
395177902 CAD Models
395177902 Part Data Attributes
|
395177902
Molex
Buy Now
Datasheet
|
Compare Parts:
395177902
Molex
Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON 66 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for 395177902
This table gives cross-reference parts and alternative options found for 395177902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395177902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
395040002 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177902 vs 395040002 |
395040502 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177902 vs 395040502 |
395045002 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177902 vs 395045002 |
395177402 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177902 vs 395177402 |
395172902 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177902 vs 395172902 |
395177802 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177902 vs 395177802 |
395177302 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177902 vs 395177302 |
395172402 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177902 vs 395172402 |
395177502 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177902 vs 395177502 |
395172002 | Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 395177902 vs 395172002 |