Part Details for 3952 by 80/20 Inc
Overview of 3952 by 80/20 Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3952AEFE#TRPBF | Analog Devices | Improved LT3952: 60V/4A Boost | |
LT3952AHFE#PBF | Analog Devices | Improved LT3952; 60V/4A Boost | |
LT3952AIFE#TRPBF | Analog Devices | Improved LT3952; 60V/4A Boost |
Price & Stock for 3952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75091378
|
RS | 5/16-18 X 1.00" SHCS (CLEAR) | 80/20 Inc. 3952 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 | RFQ |